345-054-521-403

Heilind Number:EDA345-054-521-403
Manufacturer:EDAC
Manufacturer Number:345-054-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in vibrant green. Designed for seamless integration, it features 54 positions with a single row layout, offering optimal space utilization. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring longevity and secure data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.