MS3451LS20-19SX L/C

Heilind Number:EDA345-054-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-19SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-19SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and compact single-row layout with 54 positions ensure a secure and efficient fit. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.