345-054-521-407

Heilind Number:EDA345-054-521-407
Manufacturer:EDAC
Manufacturer Number:345-054-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-407

Detailed Description

Elevate your PCB connectivity with our high-performance 54-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Upgrade your connectivity solutions with this green-colored connector, delivering superior performance with 3A amperage capacity.