MS3451LS20-22PW L/C

Heilind Number:EDA345-054-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-22PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-22PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row layout, this connector ensures seamless data transmission in your electronic devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Designed for straight mounting orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.