345-054-521-488

Heilind Number:EDA345-054-521-488
Manufacturer:EDAC
Manufacturer Number:345-054-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-488

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, it features 54 positions with a .1-inch pitch, ensuring precise and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. Crafted with Copper Alloy contacts, it offers optimal conductivity for efficient power delivery. With a straight mount orientation and compact design, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.