345-054-521-502

Heilind Number:EDA345-054-521-502
Manufacturer:EDAC
Manufacturer Number:345-054-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green hue, it adds a touch of style to your setup while delivering exceptional functionality. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable copper alloy, you can count on reliable performance. Featuring two rows and a total of 54 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.