345-054-521-503

Heilind Number:EDA345-054-521-503
Manufacturer:EDAC
Manufacturer Number:345-054-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-503

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a double-row configuration and 54 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB assembly with this essential component.