345-054-521-507

Heilind Number:EDA345-054-521-507
Manufacturer:EDAC
Manufacturer Number:345-054-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 54 positions for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.