MS3451LS20-27P L/C

Heilind Number:EDA345-054-521-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-27P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-27P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With two rows of pristine copper alloy contacts, each strategically spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transmission and signal integrity. Boasting 54 positions in total, this connector accommodates a wide range of connections with ease. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.