345-054-521-558

Heilind Number:EDA345-054-521-558
Manufacturer:EDAC
Manufacturer Number:345-054-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-558

Detailed Description

Effortlessly bridge connections on your PCB with our high-performance 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to deliver superior connectivity for your electronic projects.