345-054-521-578

Heilind Number:EDA345-054-521-578
Manufacturer:EDAC
Manufacturer Number:345-054-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-578

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The contact material, made of Copper Alloy, ensures reliable conductivity. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further enhances versatility, making it a must-have in your electronic setup. Upgrade your connectivity solutions with this essential component.