345-054-521-588

Heilind Number:EDA345-054-521-588
Manufacturer:EDAC
Manufacturer Number:345-054-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-588

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, it boasts a total of 54 positions spread across two rows, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, promises reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your system's connectivity with this essential component.