345-054-521-604

Heilind Number:EDA345-054-521-604
Manufacturer:EDAC
Manufacturer Number:345-054-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 54 positions with a 0.1-inch pitch, ensuring secure and efficient data transmission. The housing material, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, providing excellent conductivity and reliability. With a straight mount orientation and a compact single-row design, it's perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your electronic connections with this essential component.