345-054-521-612

Heilind Number:EDA345-054-521-612
Manufacturer:EDAC
Manufacturer Number:345-054-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-612

Detailed Description

Enhance your PCB connectivity with our 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. The copper alloy contacts provide efficient power transmission, with a low 3A amperage for safe operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connection. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in our high-quality connectors to optimize your electronic connections.