345-054-521-678

Heilind Number:EDA345-054-521-678
Manufacturer:EDAC
Manufacturer Number:345-054-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-678

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Trust in this connector for optimal performance in your PCB applications.