345-054-521-688

Heilind Number:EDA345-054-521-688
Manufacturer:EDAC
Manufacturer Number:345-054-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for seamless integration, it features a single row with 54 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, signal integrity is maintained with precision. Operating flawlessly between -40 and 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.