MS3451LS20-29S L/C

Heilind Number:EDA345-054-521-802
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-29S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-29S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-802

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Engineered for precision and durability, this connector features 54 positions spread across two rows, ensuring seamless and efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and optimal space utilization. Each contact is made of robust Copper Alloy, ensuring secure and stable connections. Designed for straight mount orientation, it facilitates easy integration into your PCB setup. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.