345-054-521-803

Heilind Number:EDA345-054-521-803
Manufacturer:EDAC
Manufacturer Number:345-054-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and reliable operation. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless signal transmission across 54 positions. Engineered for versatility, its straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, guaranteeing optimal performance even in harsh environments. Elevate your PCB assembly with this essential component.