345-054-521-804

Heilind Number:EDA345-054-521-804
Manufacturer:EDAC
Manufacturer Number:345-054-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for durability and efficiency, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 54 positions, this connector offers ample connectivity options with a pitch of .1in. The straight mount orientation and .2in row spacing make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless and secure data transmission.