345-054-521-807

Heilind Number:EDA345-054-521-807
Manufacturer:EDAC
Manufacturer Number:345-054-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-807

Detailed Description

Enhance your PCB connections with this high-quality board-to-board card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a dual-row layout and 54 positions, it offers ample connectivity for your applications. The copper alloy contacts provide secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your electronics with this essential component for seamless and reliable board-to-board connections.