MS3451LS20-4PW L/C

Heilind Number:EDA345-054-521-808
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-4PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-4PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-808

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The two rows of copper alloy contacts, spaced at a pitch of .1 inch and row spacing of .2 inch, provide efficient power delivery at an amperage of 3A. Featuring 54 positions, this connector facilitates seamless data transfer between PCBs. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in diverse applications. Upgrade your circuitry with this essential connector for optimal functionality.