345-054-521-812

Heilind Number:EDA345-054-521-812
Manufacturer:EDAC
Manufacturer Number:345-054-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 54 positions, it ensures seamless data transmission in a compact design. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connections.