345-054-521-858

Heilind Number:EDA345-054-521-858
Manufacturer:EDAC
Manufacturer Number:345-054-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-858

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a double-row design and 54 positions, it offers ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy and precise connections on your PCB. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Trust in its quality and performance to elevate the functionality of your PCB assemblies.