345-054-521-888

Heilind Number:EDA345-054-521-888
Manufacturer:EDAC
Manufacturer Number:345-054-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions across two rows, it ensures seamless data transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and efficient PCB connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and versatile connector.