345-054-523-103

Heilind Number:EDA345-054-523-103
Manufacturer:EDAC
Manufacturer Number:345-054-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 54 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assembly with this essential connector.