345-054-523-104

Heilind Number:EDA345-054-523-104
Manufacturer:EDAC
Manufacturer Number:345-054-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, this connector ensures reliable and safe operation. With a single row design and 54 positions, it offers ample room for seamless board-to-board connections. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assembly with this essential component.