345-054-523-107

Heilind Number:EDA345-054-523-107
Manufacturer:EDAC
Manufacturer Number:345-054-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 54 positions and a .1 inch pitch, it ensures efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential connector for seamless performance.