345-054-523-108

Heilind Number:EDA345-054-523-108
Manufacturer:EDAC
Manufacturer Number:345-054-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its efficiency. The .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or personal projects, this connector, with a straight mount orientation, is a reliable choice for your PCB interconnections. Stay connected seamlessly with this essential component.