345-054-523-203

Heilind Number:EDA345-054-523-203
Manufacturer:EDAC
Manufacturer Number:345-054-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 54 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this green-colored connector is a must-have for your connectivity needs. Trust in its quality and performance to elevate your PCB projects to the next level.