345-054-523-207

Heilind Number:EDA345-054-523-207
Manufacturer:EDAC
Manufacturer Number:345-054-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant Green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 54 positions, it allows for efficient data transmission. The Copper Alloy contact material guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Designed for straight mount orientation, it offers seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.