345-054-523-212

Heilind Number:EDA345-054-523-212
Manufacturer:EDAC
Manufacturer Number:345-054-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contacts offer optimal conductivity, while the 54-position, dual-row design accommodates multiple connections efficiently. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless integration on PCBs. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a valuable component for electronics assembly. Elevate your connectivity solutions with this top-quality connector.