345-054-523-288

Heilind Number:EDA345-054-523-288
Manufacturer:EDAC
Manufacturer Number:345-054-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-288

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With 54 positions and a pitch of .1 inch, it offers ample connectivity for your PCB layout. The Copper Alloy contacts guarantee efficient signal transmission, while the dual-row design and straight mount orientation facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your PCB assembly with this high-quality component and experience enhanced connectivity like never before.