345-054-523-403

Heilind Number:EDA345-054-523-403
Manufacturer:EDAC
Manufacturer Number:345-054-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-403

Detailed Description

Enhance your circuit connectivity with our 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh industrial environments. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the compact design with a single row and .2-inch row spacing offers space-saving benefits. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector.