345-054-523-404

Heilind Number:EDA345-054-523-404
Manufacturer:EDAC
Manufacturer Number:345-054-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting 54 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. The straight mount orientation, along with a pitch of .1 inches, facilitates seamless integration onto your PCB. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing robust performance even in harsh environments. Upgrade your connectivity solutions with this essential component.