345-054-523-408

Heilind Number:EDA345-054-523-408
Manufacturer:EDAC
Manufacturer Number:345-054-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made from Copper Alloy, guaranteeing low contact resistance and optimal conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy installation and secure connections. Perfect for various electronic applications, it provides a dependable link between boards for smooth signal transmission. Upgrade your connectivity solutions with this essential component.