345-054-523-412

Heilind Number:EDA345-054-523-412
Manufacturer:EDAC
Manufacturer Number:345-054-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed to streamline your electronic assemblies, this connector boasts 54 positions in a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in even the most demanding environments. The copper alloy contact material enables secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.