345-054-523-558

Heilind Number:EDA345-054-523-558
Manufacturer:EDAC
Manufacturer Number:345-054-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 54 positions, it provides ample room for multiple connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environmental conditions. Upgrade your connectivity solutions with this top-of-the-line connector.