345-054-523-588

Heilind Number:EDA345-054-523-588
Manufacturer:EDAC
Manufacturer Number:345-054-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-588

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows of precision-crafted Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless interface capabilities. Its straight mount orientation and 54 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience enhanced connectivity like never before.