345-054-523-607

Heilind Number:EDA345-054-523-607
Manufacturer:EDAC
Manufacturer Number:345-054-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-607

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 54 positions and a single row, ensuring efficient and reliable board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The copper alloy contact material, with a pitch of .1 inch and row spacing of .2 inch, enables precise and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.