345-054-523-608

Heilind Number:EDA345-054-523-608
Manufacturer:EDAC
Manufacturer Number:345-054-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 54 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The contact material, crafted from durable copper alloy, guarantees long-lasting durability while the UL 94V-0 thermoplastic polyester housing offers superior protection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and space-saving design make it ideal for compact circuit boards. Trust in this connector for efficient and secure card edge connections in your electronic projects.