345-054-523-658

Heilind Number:EDA345-054-523-658
Manufacturer:EDAC
Manufacturer Number:345-054-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-658

Detailed Description

Enhance your PCB connections with this high-quality board-to-board card edge connector. Designed for seamless integration, it features a single row with 54 positions, offering ample connectivity options. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and stable connections. The straight mount orientation makes installation easy, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronic projects with this essential component.