345-054-523-688

Heilind Number:EDA345-054-523-688
Manufacturer:EDAC
Manufacturer Number:345-054-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 54 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in any environment, while copper alloy contacts guarantee secure, low-resistance connections. With a straight mount orientation, installation is quick and simple. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.