345-054-523-803

Heilind Number:EDA345-054-523-803
Manufacturer:EDAC
Manufacturer Number:345-054-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in a sleek green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 54 copper alloy contacts, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation and temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.