345-054-523-804

Heilind Number:EDA345-054-523-804
Manufacturer:EDAC
Manufacturer Number:345-054-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact form factor and straight mount orientation, it ensures easy installation and optimal space utilization. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and robust connections. Featuring two rows with a total of 54 positions on a .1-inch pitch, it offers versatile connectivity options for your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic designs with this essential connector for enhanced performance and durability.