345-054-523-807

Heilind Number:EDA345-054-523-807
Manufacturer:EDAC
Manufacturer Number:345-054-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 54 copper alloy contacts, it offers reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.