345-054-523-808

Heilind Number:EDA345-054-523-808
Manufacturer:EDAC
Manufacturer Number:345-054-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-808

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Crafted with precision and durability in mind, it features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of Copper Alloy contacts and a pitch of .1 inch, it guarantees effortless and secure connectivity. Boasting 54 positions, this connector offers ample room for your PCB boards. Its straight mount orientation and -40 to 105°C operating temperature range provide versatility for various applications. Upgrade your setup with this essential component from our collection of top-quality connectors.