345-054-523-812

Heilind Number:EDA345-054-523-812
Manufacturer:EDAC
Manufacturer Number:345-054-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows of 54 positions each, this connector ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Designed for straight mounting orientation, it's easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.