345-054-523-858

Heilind Number:EDA345-054-523-858
Manufacturer:EDAC
Manufacturer Number:345-054-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-858

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 54 positions in a compact design, this connector offers efficient signal transmission with a pitch of .1 inches. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the electronics industry. Trust in its performance to meet your connectivity needs with precision.