345-054-523-888

Heilind Number:EDA345-054-523-888
Manufacturer:EDAC
Manufacturer Number:345-054-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-523-888

Detailed Description

Elevate your PCB connections with this high-performance 54-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and a straight mount orientation, it offers easy installation and space-saving efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your system with this essential component for optimal connectivity and performance.