345-054-524-102

Heilind Number:EDA345-054-524-102
Manufacturer:EDAC
Manufacturer Number:345-054-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a .1 inch pitch, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this top-quality component.